
ZXMC4A16DN8TA | |
---|---|
DigiKey Part Number | ZXMC4A16DN8TADITR-ND - Tape & Reel (TR) ZXMC4A16DN8TADICT-ND - Cut Tape (CT) ZXMC4A16DN8TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC4A16DN8TA |
Description | MOSFET N/P-CH 40V 5.2A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.2A (Ta), 4.7A (Ta) 2.1W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A (Ta), 4.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V, 60mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250mA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 770pF @ 40V, 1000pF @ 20V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |