
DMC4040SSDQ-13 | |
---|---|
DigiKey Part Number | 31-DMC4040SSDQ-13TR-ND - Tape & Reel (TR) 31-DMC4040SSDQ-13CT-ND - Cut Tape (CT) 31-DMC4040SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4040SSDQ-13 |
Description | MOSFET N/P-CH 40V 7.5A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7.5A (Ta) 17.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790pF @ 20V | |
Power - Max | 17.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.37200 | $63.72 |
100 | $4.68190 | $468.19 |
500 | $3.70348 | $1,851.74 |
1,000 | $3.36979 | $3,369.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.91835 | $7,295.88 |
5,000 | $2.89684 | $14,484.20 |
7,500 | $2.58647 | $19,398.52 |