ZXMC4559DN8TC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $14.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet
Mosfet Array 60V 3.6A, 2.6A 2.1W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 3.6A, 2.6A 2.1W Surface Mount 8-SO
8-SOIC

ZXMC4559DN8TC

DigiKey Part Number
ZXMC4559DN8TCDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMC4559DN8TC
Description
MOSFET N/P-CH 60V 3.6A/2.6A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.6A, 2.6A 2.1W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3.6A, 2.6A
Rds On (Max) @ Id, Vgs
55mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
20.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1063pF @ 30V
Power - Max
2.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.46651$13,666.28
5,000$5.39536$26,976.80
Manufacturers Standard Package