ZXMC4559DN8TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $5.46651
Datasheet
Mosfet Array 60V 3.6A, 2.6A 1.25W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMC4559DN8TA

DigiKey Part Number
ZXMC4559DN8TR-ND - Tape & Reel (TR)
ZXMC4559DN8CT-ND - Cut Tape (CT)
ZXMC4559DN8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMC4559DN8TA
Description
MOSFET N/P-CH 60V 3.6A/2.6A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.6A, 2.6A 1.25W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3.6A, 2.6A
Rds On (Max) @ Id, Vgs
55mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
20.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1063pF @ 30V, 1021pF @ 30V
Power - Max
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.95000$15.95
10$10.15400$101.54
100$6.82380$682.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.39578$2,697.89
1,000$4.93644$4,936.44
1,500$4.70237$7,053.56
2,500$4.43935$11,098.38
3,500$4.28357$14,992.50
5,000$4.13219$20,660.95
Manufacturers Standard Package