
ZXM64P02XTA | |
|---|---|
DigiKey Part Number | ZXM64P02XTR-ND - Tape & Reel (TR) ZXM64P02XCT-ND - Cut Tape (CT) ZXM64P02XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM64P02XTA |
Description | MOSFET P-CH 20V 3.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 1.1W (Ta) Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 10 | $10.43500 | $104.35 |
| 100 | $7.04650 | $704.65 |
| 500 | $5.59674 | $2,798.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.97644 | $4,976.44 |
| 2,000 | $4.59605 | $9,192.10 |
| 3,000 | $4.40227 | $13,206.81 |
| 5,000 | $4.29444 | $21,472.20 |


