ZXLD1322DCCTC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1322DCCTC

DigiKey Part Number
ZXLD1322DCCTR-ND - Tape & Reel (TR)
ZXLD1322DCCCT-ND - Cut Tape (CT)
ZXLD1322DCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1322DCCTC
Description
IC LED DRV RGLTR PWM 700MA 14DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 700mA DFN4030-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
15V
Voltage - Output
18V
Current - Output / Channel
700mA
Frequency
600kHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFDFN Exposed Pad
Supplier Device Package
DFN4030-14
Base Product Number
In-Stock: 3,285
Factory Stock: 114,000
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.96000$24.96
10$18.69600$186.96
25$17.13160$428.29
100$15.40470$1,540.47
250$14.58176$3,645.44
500$14.08580$7,042.90
1,000$13.67764$13,677.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.17337$39,520.11
6,000$12.92667$77,560.02
Manufacturers Standard Package