SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT215QADW-7

DigiKey Part Number
31-ZXCT215QADW-7TR-ND - Tape & Reel (TR)
31-ZXCT215QADW-7CT-ND - Cut Tape (CT)
31-ZXCT215QADW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT215QADW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.8%
Voltage - Input
2.7V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 153,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.43100$24.31
25$2.17000$54.25
100$1.87890$187.89
250$1.74036$435.09
500$1.65666$828.33
1,000$1.58789$1,587.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50290$4,508.70
6,000$1.46132$8,767.92
9,000$1.44049$12,964.41
15,000$1.41742$21,261.30
21,000$1.40394$29,482.74
30,000$1.39097$41,729.10
Manufacturers Standard Package