
ZXCT1083E5TA | |
|---|---|
DigiKey Part Number | ZXCT1083E5TATR-ND - Tape & Reel (TR) ZXCT1083E5TACT-ND - Cut Tape (CT) ZXCT1083E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1083E5TA |
Description | IC CURRENT MONITOR SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 40V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $8.02000 | $80.20 |
| 25 | $7.27080 | $181.77 |
| 100 | $6.44200 | $644.20 |
| 250 | $6.04740 | $1,511.85 |
| 500 | $5.80934 | $2,904.67 |
| 1,000 | $5.61346 | $5,613.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.81863 | $14,455.89 |



