
ZX5T851GTA | |
---|---|
DigiKey Part Number | ZX5T851GTR-ND - Tape & Reel (TR) ZX5T851GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZX5T851GTA |
Description | TRANS NPN 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.52900 | $75.29 |
100 | $5.00130 | $500.13 |
500 | $3.91648 | $1,958.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.03208 | $3,032.08 |
2,000 | $2.78230 | $5,564.60 |
3,000 | $2.77121 | $8,313.63 |