
ZX5T851GQTC | |
|---|---|
DigiKey Part Number | 31-ZX5T851GQTCTR-ND - Tape & Reel (TR) 31-ZX5T851GQTCCT-ND - Cut Tape (CT) 31-ZX5T851GQTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T851GQTC |
Description | TRANS NPN 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 6 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 260mV @ 300mA, 6A | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 20nA | Supplier Device Package SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.84800 | $38.48 |
| 100 | $2.47470 | $247.47 |
| 500 | $1.88140 | $940.70 |
| 1,000 | $1.69001 | $1,690.01 |
| 2,000 | $1.52887 | $3,057.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.39326 | $5,573.04 |
| 8,000 | $1.27916 | $10,233.28 |
| 12,000 | $1.22104 | $14,652.48 |
| 20,000 | $1.15572 | $23,114.40 |
| 28,000 | $1.11705 | $31,277.40 |
| 40,000 | $1.07946 | $43,178.40 |


