SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP2106GTA

DigiKey Part Number
ZVP2106GTR-ND - Tape & Reel (TR)
ZVP2106GCT-ND - Cut Tape (CT)
ZVP2106GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVP2106GTA
Description
MOSFET P-CH 60V 450MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 450mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZVP2106GTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 18 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,327
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.96000$49.60
100$3.97480$397.48
500$3.93208$1,966.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.42282$3,422.82
2,000$3.21241$6,424.82
Manufacturers Standard Package