
ZTX953 | |
|---|---|
DigiKey Part Number  | ZTX953-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZTX953  | 
Description  | TRANS PNP 100V 3.5A E-LINE  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 100 V 3.5 A 125MHz 1.2 W Through Hole E-Line (TO-92 compatible)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 3.5 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 100 V  | |
Vce Saturation (Max) @ Ib, Ic  | 330mV @ 400mA, 4A  | |
Current - Collector Cutoff (Max)  | 50nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 100 @ 1A, 1V  | |
Power - Max  | 1.2 W  | |
Frequency - Transition  | 125MHz  | |
Operating Temperature  | -55°C ~ 200°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | E-Line-3  | |
Supplier Device Package  | E-Line (TO-92 compatible)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.44000 | $14.44 | 
| 10 | $9.17800 | $91.78 | 
| 100 | $6.15800 | $615.80 | 
| 500 | $4.86426 | $2,432.13 | 
| 1,000 | $4.44793 | $4,447.93 | 
| 4,000 | $3.80335 | $15,213.40 | 
| 8,000 | $3.62034 | $28,962.72 | 


