
ZTL432BFTA | |
---|---|
DigiKey Part Number | ZTL432BFTR-ND - Tape & Reel (TR) ZTL432BFCT-ND - Cut Tape (CT) ZTL432BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTL432BFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.68300 | $16.83 |
25 | $1.49120 | $37.28 |
100 | $1.28260 | $128.26 |
250 | $1.18240 | $295.60 |
500 | $1.12196 | $560.98 |
1,000 | $1.07227 | $1,072.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01097 | $3,032.91 |
6,000 | $0.98096 | $5,885.76 |
9,000 | $0.96593 | $8,693.37 |
15,000 | $0.94927 | $14,239.05 |
21,000 | $0.93954 | $19,730.34 |
30,000 | $0.93018 | $27,905.40 |
75,000 | $0.91002 | $68,251.50 |