


ZTD09N50DE6QTA | |
|---|---|
DigiKey Part Number | 31-ZTD09N50DE6QTATR-ND - Tape & Reel (TR) 31-ZTD09N50DE6QTACT-ND - Cut Tape (CT) 31-ZTD09N50DE6QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTD09N50DE6QTA |
Description | TRANS 2NPN DUAL 50V 1A SOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 1A 215MHz 1.1W Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $6.85300 | $68.53 |
| 100 | $4.53450 | $453.45 |
| 500 | $3.53736 | $1,768.68 |
| 1,000 | $3.21641 | $3,216.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.80884 | $8,426.52 |
| 6,000 | $2.60366 | $15,621.96 |
| 9,000 | $2.49917 | $22,492.53 |
| 15,000 | $2.44755 | $36,713.25 |



