SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR431GTA

DigiKey Part Number
ZR431GTR-ND - Tape & Reel (TR)
ZR431GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZR431GTA
Description
IC VREF SHUNT ADJ 2% SOT223
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±2% 100 mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZR431GTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
55ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types