SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHT431FMTA

DigiKey Part Number
ZHT431FMTR-ND - Tape & Reel (TR)
ZHT431FMCT-ND - Cut Tape (CT)
ZHT431FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZHT431FMTA
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
67ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,431
Factory Stock: 252,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$4.72100$47.21
25$4.24680$106.17
100$3.72450$372.45
250$3.47588$868.97
500$3.32612$1,663.06
1,000$3.20278$3,202.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.69425$8,082.75
Manufacturers Standard Package