


ZHCS2000TA | |
---|---|
DigiKey Part Number | ZHCS2000TR-ND - Tape & Reel (TR) ZHCS2000CT-ND - Cut Tape (CT) ZHCS2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS2000TA |
Description | DIODE SCHOTTKY 40V 2A SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS2000TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.5 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-26 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $3.48000 | $34.80 |
100 | $2.92120 | $292.12 |
500 | $2.39368 | $1,196.84 |
1,000 | $2.31068 | $2,310.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.96366 | $5,890.98 |
6,000 | $1.90338 | $11,420.28 |
9,000 | $1.87683 | $16,891.47 |