
UX5BI0501Z | |
---|---|
DigiKey Part Number | 31-UX5BI0501ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX5BI0501Z |
Description | XTAL OSC XO 180.5500MHZ LVPECL |
Customer Reference | |
Detailed Description | 180.55 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 180.55 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |