


UX54F62001 | |
---|---|
DigiKey Part Number | UX54F62001TR-ND - Tape & Reel (TR) UX54F62001CT-ND - Cut Tape (CT) UX54F62001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX54F62001 |
Description | XTAL OSC XO 156.2500MHZ HCSL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.61000 | $76.61 |
10 | $66.55800 | $665.58 |
25 | $62.94560 | $1,573.64 |
50 | $61.93400 | $3,096.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $50.60028 | $25,300.14 |