UX31F6201Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $19.69140
Datasheet
SaRonix-eCera UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX31F6201Z

DigiKey Part Number
UX31F6201ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UX31F6201Z
Description
XTAL OSC XO 156.2500MHZ LVCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
10µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$60.76140$182,284.20
Manufacturers Standard Package