SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431AQFTA

DigiKey Part Number
TLV431AQFTADITR-ND - Tape & Reel (TR)
TLV431AQFTADICT-ND - Cut Tape (CT)
TLV431AQFTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431AQFTA
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.04000$20.40
25$1.81760$45.44
100$1.56890$156.89
250$1.44960$362.40
500$1.37814$689.07
1,000$1.31923$1,319.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24637$3,739.11
6,000$1.21072$7,264.32
9,000$1.19288$10,735.92
15,000$1.17311$17,596.65
21,000$1.16155$24,392.55
30,000$1.15044$34,513.20
Manufacturers Standard Package