8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV272CM8-13

DigiKey Part Number
TLV272CM8-13DITR-ND - Tape & Reel (TR)
TLV272CM8-13DICT-ND - Cut Tape (CT)
TLV272CM8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV272CM8-13
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV272CM8-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,222
Factory Stock: 212,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.83900$28.39
25$2.53880$63.47
100$2.20520$220.52
250$2.04616$511.54
500$1.95054$975.27
1,000$1.87164$1,871.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.54196$3,854.90
Manufacturers Standard Package