TL072SG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,478
Unit Price: $3.45000
Datasheet

Direct


Texas Instruments
In Stock: 595
Unit Price: $2.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,506
Unit Price: $5.17000
Datasheet

Similar


onsemi
In Stock: 19,186
Unit Price: $3.61000
Datasheet

Similar


STMicroelectronics
In Stock: 5,744
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 2,604
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 9,537
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 6,647
Unit Price: $4.60000
Datasheet

Similar


STMicroelectronics
In Stock: 61,123
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 6,526
Unit Price: $4.35000
Datasheet

Similar


Texas Instruments
In Stock: 9,968
Unit Price: $22.33000
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072SG-13

DigiKey Part Number
TL072SG-13DITR-ND - Tape & Reel (TR)
TL072SG-13DICT-ND - Cut Tape (CT)
TL072SG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072SG-13
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
EDA/CAD Models
TL072SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes