Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMCJ8.5A-13 | |
|---|---|
DigiKey Part Number | SMCJ8.5ADITR-ND - Tape & Reel (TR) SMCJ8.5ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5A-13 |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ8.5A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 104.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ8.5A-13-F | Diodes Incorporated | 17,500 | SMCJ8.5A-FDICT-ND | $11.43000 | Direct |
| MASMCJ8.5AE3 | Microchip Technology | 0 | 1086-6099-ND | $50.77105 | Direct |
| MSMCJ8.5AE3 | Microchip Technology | 0 | 1086-8658-ND | $13.29417 | Direct |
| SMCJ8.5A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ8.5A-E3/9AT-ND | $1.88397 | Direct |
| SMCJ8.5AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ8.5AHE3/57T-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $3.90521 | $117,156.30 |










