


SMCJ7.5A-13 | |
|---|---|
DigiKey Part Number  | 31-SMCJ7.5A-13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ7.5A-13  | 
Description  | TVS DIODE 7.5VWM 12.9VC SMC  | 
Customer Reference  | |
Detailed Description  | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount SMC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7.5V  | |
Voltage - Breakdown (Min)  | 8.33V  | |
Voltage - Clamping (Max) @ Ipp  | 12.9V  | |
Current - Peak Pulse (10/1000µs)  | 116.3A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.00144 | $4.32 | 
| 6,000 | $0.00124 | $7.44 | 
| 9,000 | $0.00114 | $10.26 | 
| 15,000 | $0.00102 | $15.30 | 
| 21,000 | $0.00095 | $19.95 | 
| 30,000 | $0.00088 | $26.40 | 
| 75,000 | $0.00072 | $54.00 | 
| 150,000 | $0.00062 | $93.00 | 
| 300,000 | $0.00054 | $162.00 | 

