Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ64CA-13 | |
|---|---|
DigiKey Part Number | SMCJ64CATR-ND - Tape & Reel (TR) SMCJ64CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ64CA-13 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ64CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $4.31629 | $129,488.70 |









