SMCJ45A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 17,991
Unit Price: $5.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,241
Unit Price: $10.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,022
Unit Price: $11.94000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.39698
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.11600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.11600
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,787
Unit Price: $6.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $144.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $123.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $123.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.51358
Datasheet

Similar


Bourns Inc.
In Stock: 1,415
Unit Price: $5.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.22977
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.43037
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ45A-13

DigiKey Part Number
SMCJ45ADITR-ND - Tape & Reel (TR)
SMCJ45ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ45A-13
Description
TVS DIODE 45VWM 72.7VC DO214AB
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ45A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.27000$12.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$3.91020$117,306.00