SMCJ26A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 11,263
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,629
Unit Price: $8.81000
Datasheet

Similar


Littelfuse Inc.
In Stock: 805
Unit Price: $13.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 797
Unit Price: $20.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,515
Unit Price: $5.60000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: $2.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.11600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.11600
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $7.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $144.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $123.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $123.48000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ26A-13

DigiKey Part Number
SMCJ26ADITR-ND - Tape & Reel (TR)
SMCJ26ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ26A-13
Description
TVS DIODE 26VWM 42.1VC SMC
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ26A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.27000$12.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$3.91020$117,306.00