


SMCJ26AQ-13-F | |
---|---|
DigiKey Part Number | SMCJ26AQ-13-FDITR-ND - Tape & Reel (TR) SMCJ26AQ-13-FDICT-ND - Cut Tape (CT) SMCJ26AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26AQ-13-F |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $5.53200 | $55.32 |
100 | $3.61960 | $361.96 |
500 | $2.79790 | $1,398.95 |
1,000 | $2.53315 | $2,533.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.13091 | $6,392.73 |
6,000 | $1.96664 | $11,799.84 |
9,000 | $1.88296 | $16,946.64 |
15,000 | $1.82442 | $27,366.30 |