SMCJ20CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 17,308
Unit Price: $10.11000

Direct


MCC (Micro Commercial Components)
In Stock: 4,350
Unit Price: $6.33000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.81110
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,820
Unit Price: $20.06000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $5.65228
Datasheet

Similar


Littelfuse Inc.
In Stock: 309
Unit Price: $19.57000
Datasheet

Similar


Bourns Inc.
In Stock: 3,923
Unit Price: $8.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,937
Unit Price: $8.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,439
Unit Price: $7.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $139.27222
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.19106
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.19106
Datasheet
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ20CA-13

DigiKey Part Number
SMCJ20CADITR-ND - Tape & Reel (TR)
SMCJ20CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ20CA-13
Description
TVS DIODE 20VWM 32.4VC SMC
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ20CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.24000$13.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$4.31629$129,488.70