


SMCJ160A-13 | |
|---|---|
DigiKey Part Number | 31-SMCJ160A-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ160A-13 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.00144 | $4.32 |
| 6,000 | $0.00124 | $7.44 |
| 9,000 | $0.00114 | $10.26 |
| 15,000 | $0.00102 | $15.30 |
| 21,000 | $0.00095 | $19.95 |
| 30,000 | $0.00088 | $26.40 |
| 75,000 | $0.00073 | $54.75 |
| 150,000 | $0.00063 | $94.50 |
| 300,000 | $0.00054 | $162.00 |

