


SMCJ12AQ-13-F | |
---|---|
DigiKey Part Number | 31-SMCJ12AQ-13-FTR-ND - Tape & Reel (TR) 31-SMCJ12AQ-13-FCT-ND - Cut Tape (CT) 31-SMCJ12AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12AQ-13-F |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.46200 | $44.62 |
100 | $3.07050 | $307.05 |
500 | $2.43668 | $1,218.34 |
1,000 | $2.23309 | $2,233.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.82750 | $5,482.50 |
6,000 | $1.82442 | $10,946.52 |