SMCJ10CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,589
Unit Price: $8.62000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $50.49765
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $12.15228
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,702
Unit Price: $4.43000
Datasheet

Direct


Bourns Inc.
In Stock: 3,478
Unit Price: $4.11000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3,466
Unit Price: $4.11000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,494
Unit Price: $3.45000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,497
Unit Price: $3.69000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.80751
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $112.90126
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ10CA-13

DigiKey Part Number
SMCJ10CADITR-ND - Tape & Reel (TR)
SMCJ10CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ10CA-13
Description
TVS DIODE 10VWM 17VC SMC
Customer Reference
Detailed Description
17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ10CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.22000$13.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$4.31078$129,323.40