DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ10CA-13-F

DigiKey Part Number
SMCJ10CA-13-FDITR-ND - Tape & Reel (TR)
SMCJ10CA-13-FDICT-ND - Cut Tape (CT)
SMCJ10CA-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ10CA-13-F
Description
TVS DIODE 10VWM 17VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ10CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,589
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.64000$8.64
10$6.76700$67.67
100$6.05050$605.05
500$5.72782$2,863.91
1,000$5.25185$5,251.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.34024$13,020.72
6,000$4.28377$25,702.62
Manufacturers Standard Package