Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ78CA-13 | |
|---|---|
DigiKey Part Number | SMBJ78CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA-13 |
Description | TVS DIODE 78VWM 126VC SMB |
Customer Reference | |
Detailed Description | 126V Clamp 4.7A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ78CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $2.98029 | $89,408.70 |









