Direct
Direct
Direct
Similar
Direct
Direct
Similar
Similar

SMBJ78CA-M3/52 | |
|---|---|
DigiKey Part Number | SMBJ78CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA-M3/52 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ78CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78CAHE3/52-ND | $0.00000 | Direct |
| SMBJ78CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78CAHE3/5B-ND | $0.00000 | Direct |
| SMBJ78CD-M3/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ78CD-M3/HGICT-ND | $3.12000 | Direct |
| SMBJ78CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1,725 | SMBJ78CA-E3/52GICT-ND | $5.26000 | Similar |
| SMBJ78CA | Taiwan Semiconductor Corporation | 2,425 | SMBJ78CAFSCT-ND | $5.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.44083 | $10,806.23 |








