SMBJ60CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 31,611
Unit Price: $1.56000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $8.47896
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,900
Unit Price: $3.46000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49510
Datasheet

Similar


Bourns Inc.
In Stock: 30,286
Unit Price: $3.46000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: $2.27955
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,321
Unit Price: $2.47000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 54,242
Unit Price: $3.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $97.75500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $82.32000
Datasheet

Similar


YAGEO
In Stock: 6,568
Unit Price: $3.29000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.76080
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ60CA-13

DigiKey Part Number
SMBJ60CADITR-ND - Tape & Reel (TR)
SMBJ60CADICT-ND - Cut Tape (CT)
SMBJ60CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60CA-13
Description
TVS DIODE 60VWM 96.8VC SMB
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ60CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.96000$9.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.98410$89,523.00