SMBJ43A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9,612
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.49496
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: $5.30000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.03963
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.03963
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24235
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.55697
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41640
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.65500
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,887
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.69755
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.62413
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.36689
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ43A-13

DigiKey Part Number
SMBJ43ADITR-ND - Tape & Reel (TR)
SMBJ43ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ43A-13
Description
TVS DIODE 43VWM 69.4VC SMB
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ43A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.38000$9.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.75349$82,604.70