SMBJ22A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,993
Unit Price: $4.03000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12,484
Unit Price: $5.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,534
Unit Price: $7.23000
Datasheet

Similar


YAGEO
In Stock: 5,254
Unit Price: $3.29000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75984
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.53222
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.53222
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ22A-13

DigiKey Part Number
SMBJ22ADITR-ND - Tape & Reel (TR)
SMBJ22ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ22A-13
Description
TVS DIODE 22VWM 35.5VC SMB
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ22A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.45000$9.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.77476$83,242.80