


SMBJ22A-13-F | |
|---|---|
DigiKey Part Number | SMBJ22A-FDITR-ND - Tape & Reel (TR) SMBJ22A-FDICT-ND - Cut Tape (CT) SMBJ22A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A-13-F |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ22A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 16.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22A | Taiwan Semiconductor Corporation | 12,484 | SMBJ22AFSCT-ND | $5.18000 | Direct |
| SMBJ22A | Littelfuse Inc. | 19,192 | SMBJ22ALFCT-ND | $4.03000 | Direct |
| SMBJ22A-E3/52 | Vishay General Semiconductor - Diodes Division | 805 | SMBJ22A-E3/52GICT-ND | $4.60000 | Direct |
| SACB22 | Littelfuse Inc. | 2,534 | SACB22CT-ND | $7.48000 | Similar |
| SMBJ22A/TR13 | YAGEO | 5,254 | 13-SMBJ22A/TR13CT-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68000 | $26.80 |
| 100 | $1.69940 | $169.94 |
| 500 | $1.27434 | $637.17 |
| 1,000 | $1.13703 | $1,137.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96219 | $2,886.57 |
| 6,000 | $0.87406 | $5,244.36 |
| 9,000 | $0.82912 | $7,462.08 |
| 15,000 | $0.77861 | $11,679.15 |
| 21,000 | $0.74870 | $15,722.70 |
| 30,000 | $0.71962 | $21,588.60 |





