


SMBJ16AQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ16AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ16AQ-13-FDICT-ND - Cut Tape (CT) SMBJ16AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16AQ-13-F |
Description | TVS DIODE 16VWM 26VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.88500 | $18.85 |
| 100 | $1.19110 | $119.11 |
| 500 | $1.17074 | $585.37 |
| 1,000 | $1.15035 | $1,150.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06061 | $3,181.83 |
| 6,000 | $0.84848 | $5,090.88 |
| 9,000 | $0.84440 | $7,599.60 |


