SMBJ160CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9,137
Unit Price: $4.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 816
Unit Price: $4.52000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.78000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,256
Unit Price: $4.60000
Datasheet

Similar


Bourns Inc.
In Stock: 15,525
Unit Price: $5.67000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,840
Unit Price: $5.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet
259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ160CA-13

DigiKey Part Number
SMBJ160CADITR-ND - Tape & Reel (TR)
SMBJ160CADICT-ND - Cut Tape (CT)
SMBJ160CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ160CA-13
Description
TVS DIODE 160VWM 259VC SMB
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ160CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.98029$89,408.70