


SMBJ160A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ160A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ160A-13-FCT-ND - Cut Tape (CT) 31-SMBJ160A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160A-13-F |
Description | TVS DIODE 160VWM 259VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ160A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ160A | Littelfuse Inc. | 1,780 | SMBJ160ALFCT-ND | $4.44000 | Direct |
| SMBJ160A | Taiwan Semiconductor Corporation | 5,940 | SMBJ160AFSCT-ND | $5.18000 | Direct |
| SMBJ160A/TR13 | YAGEO | 2,985 | 13-SMBJ160A/TR13CT-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77900 | $27.79 |
| 100 | $1.76600 | $176.60 |
| 500 | $1.32564 | $662.82 |
| 1,000 | $1.18348 | $1,183.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00267 | $3,008.01 |
| 6,000 | $0.91148 | $5,468.88 |
| 9,000 | $0.86498 | $7,784.82 |
| 15,000 | $0.81274 | $12,191.10 |
| 21,000 | $0.78179 | $16,417.59 |
| 30,000 | $0.75172 | $22,551.60 |

