SMBJ10A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 152,043
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.48228
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 12,142
Unit Price: $3.69000
Datasheet

Direct


Bourns Inc.
In Stock: 14,312
Unit Price: $3.04000
Datasheet

Direct


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: $2.46000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 5,218
Unit Price: $2.87000
Datasheet

Direct


NextGen Components
In Stock: 36,000
Unit Price: $1.69538
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $0.49896
Datasheet

Direct


Semtech Corporation
In Stock: 2,990
Unit Price: $5.91000
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,429
Unit Price: $3.69000
Datasheet

Direct


HY Electronic (Cayman) Limited
In Stock: 2,100
Unit Price: $1.18800
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ10A-13

DigiKey Part Number
SMBJ10ADITR-ND - Tape & Reel (TR)
SMBJ10ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ10A-13
Description
TVS DIODE 10VWM 17VC SMB
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ10A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.44000$9.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.77121$83,136.30