


SMBJ10A | |
---|---|
DigiKey Part Number | SMBJ10ABTR-ND - Tape & Reel (TR) SMBJ10ABCT-ND - Cut Tape (CT) SMBJ10ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10A |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.14900 | $21.49 |
100 | $1.44060 | $144.06 |
500 | $1.06192 | $530.96 |
1,000 | $0.93022 | $930.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71618 | $2,148.54 |
6,000 | $0.69972 | $4,198.32 |
9,000 | $0.69149 | $6,223.41 |
15,000 | $0.68943 | $10,341.45 |