SMAJ48CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 245,742
Unit Price: $4.03000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.69883
Datasheet

Similar


STMicroelectronics
In Stock: 13,424
Unit Price: $8.55000
Datasheet

Similar


Bourns Inc.
In Stock: 25,294
Unit Price: $4.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 41,355
Unit Price: $3.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,817
Unit Price: $2.88000
Datasheet

Similar


STMicroelectronics
In Stock: 13,899
Unit Price: $5.18000
Datasheet

Similar


YAGEO
In Stock: 8,579
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.70006
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.64594
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,662
Unit Price: $6.74000
Datasheet
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ48CA-13

DigiKey Part Number
SMAJ48CATR-ND - Tape & Reel (TR)
SMAJ48CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ48CA-13
Description
TVS DIODE 48VWM 77.4VC DO214AC
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ48CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.95261$58,578.30