
SMA6J48CA-TR | |
|---|---|
DigiKey Part Number | 497-5937-2-ND - Tape & Reel (TR) 497-5937-1-ND - Cut Tape (CT) 497-5937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J48CA-TR |
Description | TVS DIODE 48VWM 88.4VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 88.4V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J48CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 88.4V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.08600 | $40.86 |
| 100 | $2.80350 | $280.35 |
| 500 | $2.21158 | $1,105.79 |
| 1,000 | $1.92383 | $1,923.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.56620 | $7,831.00 |

