DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ45CA-13-F

DigiKey Part Number
SMAJ45CA-FDITR-ND - Tape & Reel (TR)
SMAJ45CA-FDICT-ND - Cut Tape (CT)
SMAJ45CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ45CA-13-F
Description
TVS DIODE 45VWM 72.7VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ45CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,284
Factory Stock: 730,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.87000$8.70
100$0.66510$66.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53884$2,694.20
Manufacturers Standard Package