SMAJ33A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.91867
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 77,824
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $3.13000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20,131
Unit Price: $2.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57975
Datasheet

Similar


STMicroelectronics
In Stock: 1,059
Unit Price: $3.70000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.63426
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31712
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.83965
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.53000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 6,453
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.62000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ33A-13

DigiKey Part Number
SMAJ33ADITR-ND - Tape & Reel (TR)
SMAJ33ADICT-ND - Cut Tape (CT)
SMAJ33ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ33A-13
Description
TVS DIODE 33VWM 53.3VC SMA
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ33A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.67000$6.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.74930$52,479.00