ATV06A330J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.71194
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.94388
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 22,251
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.91867
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.69507
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.54018
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,000
Unit Price: $2.80000
Datasheet

Parametric Equivalent


EVVO
In Stock: 1,087
Unit Price: $2.22000
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

ATV06A330J-HF

DigiKey Part Number
641-ATV06A330J-HFTR-ND - Tape & Reel (TR)
641-ATV06A330J-HFCT-ND - Cut Tape (CT)
641-ATV06A330J-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV06A330J-HF
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
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
1$4.53000$4.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.31646$6,582.30
10,000$1.21220$12,122.00
15,000$1.15907$17,386.05
25,000$1.09938$27,484.50
35,000$1.06501$37,275.35
Manufacturers Standard Package